395-128-521-212

Heilind Number:EDA395-128-521-212
Manufacturer:EDAC
Manufacturer Number:395-128-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With two rows and a total of 128 positions, it offers ample room for seamless data transmission. The contact material, made from Copper Alloy, ensures optimal conductivity for uninterrupted signal flow. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your device today with this reliable and efficient component.