395-128-521-258

Heilind Number:EDA395-128-521-258
Manufacturer:EDAC
Manufacturer Number:395-128-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 128 positions spread across two rows, ensuring seamless data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are effortlessly achieved. Each contact is crafted from high-quality Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in our product to streamline your board-to-board connections with ease.