395-128-521-502

Heilind Number:EDA395-128-521-502
Manufacturer:EDAC
Manufacturer Number:395-128-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-502

Detailed Description

Enhance your connectivity with this advanced PCB connector, designed for seamless board-to-board integration. With a sleek black housing made of UL 94V-0 rated thermoplastic polyester, durability and safety are ensured. The two rows of copper alloy contacts, boasting a .1-inch pitch and .2-inch row spacing, allow for efficient and reliable signal transmission across 128 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers ease of installation, making it a must-have component for your electronic projects.