395-128-521-503

Heilind Number:EDA395-128-521-503
Manufacturer:EDAC
Manufacturer Number:395-128-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a straight mount orientation, it offers seamless integration onto your PCB. The copper alloy contact material ensures efficient power transmission, while the two rows and 128 positions allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your systems with this essential component for optimal performance.