395-128-521-504

Heilind Number:EDA395-128-521-504
Manufacturer:EDAC
Manufacturer Number:395-128-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-504

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 128 positions in a dual-row configuration, ensuring seamless and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Crafted with precision, the contacts are made of high-quality Copper Alloy, promoting excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers a perfect fit for your project. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity with this essential component.