395-128-521-507

Heilind Number:EDA395-128-521-507
Manufacturer:EDAC
Manufacturer Number:395-128-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-507

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers precise and stable connections for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the 128 positions in two rows cater to multiple connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB setup with this reliable and high-performance solution.