395-128-521-588

Heilind Number:EDA395-128-521-588
Manufacturer:EDAC
Manufacturer Number:395-128-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-588

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 128 positions with a pitch of 0.1 inches, ensuring reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and two rows for easy installation, this connector is perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105°C, it offers stability in diverse environments. Upgrade your connectivity solutions with this essential component.