395-128-521-802

Heilind Number:EDA395-128-521-802
Manufacturer:EDAC
Manufacturer Number:395-128-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-802

Detailed Description

Enhance your circuit board connections with this versatile board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of 128 positions each, this connector offers ample room for seamless connectivity. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component.