395-128-521-803

Heilind Number:EDA395-128-521-803
Manufacturer:EDAC
Manufacturer Number:395-128-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-803

Detailed Description

Enhance your connectivity with our 128-position Board-to-Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black exterior and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation and dual-row design offer flexibility in installation, making it a versatile component for your PCB connectivity needs. Upgrade your setup with this high-performance connector and experience seamless data transfer like never before.