395-128-521-807

Heilind Number:EDA395-128-521-807
Manufacturer:EDAC
Manufacturer Number:395-128-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-807

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The copper alloy contact material guarantees reliable signal transmission, with 128 positions available across two rows for versatile connectivity options. With a minimal pitch of .1 inch and row spacing of .2 inch, precise board-to-board connections are easily achieved. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast or professional.