395-128-521-812

Heilind Number:EDA395-128-521-812
Manufacturer:EDAC
Manufacturer Number:395-128-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-521-812

Detailed Description

Enhance your board-to-board connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features 128 positions with a pitch of .1 inches, allowing for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a straight mount orientation, installation is a breeze. Each row is spaced .2 inches apart, providing ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance electronic systems. Upgrade your PCB connections with this essential component.