395-128-523-507

Heilind Number:EDA395-128-523-507
Manufacturer:EDAC
Manufacturer Number:395-128-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-523-507

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows and a pitch of .1 inches, this connector offers precise and efficient interconnection. Made of Copper Alloy, the contacts guarantee reliable conductivity. With 128 positions, it provides ample room for your connections. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your PCB setups with this essential component, the perfect solution for seamless and secure board-to-board connections.