395-128-524-204

Heilind Number:EDA395-128-524-204
Manufacturer:EDAC
Manufacturer Number:395-128-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-524-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 128 positions, it offers ample room for secure and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether straight or right-angle mount orientation, this connector accommodates diverse PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.