395-128-525-212

Heilind Number:EDA395-128-525-212
Manufacturer:EDAC
Manufacturer Number:395-128-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-212

Detailed Description

Introducing our 395-128-525-212 Board-to-Board PCB Connector, a sleek and versatile solution for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a black UL 94V-0 thermoplastic polyester housing, ensuring both safety and longevity. With two rows of high-quality copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers 128 positions for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the 395-128-525-212 for reliable and high-performance board-to-board connections.