395-128-525-288

Heilind Number:EDA395-128-525-288
Manufacturer:EDAC
Manufacturer Number:395-128-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-288

Detailed Description

Introducing our high-performance 395-128-525-288 Board To Board PCB Connector, designed for seamless and secure interconnections on your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 128 copper alloy contacts, each spaced at .1 inches apart with a .2-inch row spacing, you can achieve reliable signal transmission with minimal interference. The straight mount orientation offers easy integration into your PCB layout, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environmental conditions. Trust in the quality and precision of this connector for your critical electronic applications.