395-128-525-512

Heilind Number:EDA395-128-525-512
Manufacturer:EDAC
Manufacturer Number:395-128-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-512

Detailed Description

Introducing the 395-128-525-512, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This black connector features two rows of 128 positions each, allowing for efficient data transfer between PCBs. Crafted with precision using UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and excellent conductivity. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, the 395-128-525-512 guarantees premium performance and long-lasting reliability. Upgrade your PCB connections with this essential component today.