395-128-525-802

Heilind Number:EDA395-128-525-802
Manufacturer:EDAC
Manufacturer Number:395-128-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-802

Detailed Description

Introducing our 395-128-525-802 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a striking black finish, this connector offers not just durability but also a touch of elegance to your electronic assembly. With two rows and 128 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Designed for straight mount orientation, it is easy to install and offers seamless integration into your electronic systems. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity standards of your PCB designs.