395-128-525-803

Heilind Number:EDA395-128-525-803
Manufacturer:EDAC
Manufacturer Number:395-128-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-803

Detailed Description

Introducing our high-performance 395-128-525-803 Black Board To Board PCB Connector, designed for seamless and reliable signal transmission in electronic devices. With an amperage rating of 3A, this connector ensures efficient power delivery. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. With a total of 128 positions, this connector allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for exceptional performance in your PCB assembly projects.