395-128-525-808

Heilind Number:EDA395-128-525-808
Manufacturer:EDAC
Manufacturer Number:395-128-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-525-808

Detailed Description

Introducing our 395-128-525-808 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. This high-performance connector features a compact design with two rows of 128 positions, allowing for efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimum conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in the quality and performance of our Board To Board PCB Connector for seamless integration in your electronic applications.