395-128-540-201

Heilind Number:EDA395-128-540-201
Manufacturer:EDAC
Manufacturer Number:395-128-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-540-201

Detailed Description

Enhance your PCB connectivity with this meticulously crafted black Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With two rows of 128 positions each, this connector offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in diverse environments. Whether for industrial or commercial use, this Straight-mount connector is a vital component in your circuitry setup. Upgrade now and experience seamless connectivity like never before.