395-128-540-207

Heilind Number:EDA395-128-540-207
Manufacturer:EDAC
Manufacturer Number:395-128-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring dual rows with a total of 128 positions, it ensures secure and efficient signal transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing superior protection and reliability. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a professional touch to your PCB assembly. Elevate your connectivity solutions with this essential component.