395-128-540-212

Heilind Number:EDA395-128-540-212
Manufacturer:EDAC
Manufacturer Number:395-128-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-540-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and two rows for optimal connectivity, it offers 128 positions for versatile applications. Its straight mount orientation and compact design make it perfect for space-saving installations on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures reliable performance in various environments. Upgrade your systems with this essential connector for seamless and efficient data transmission.