395-128-540-512

Heilind Number:EDA395-128-540-512
Manufacturer:EDAC
Manufacturer Number:395-128-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-540-512

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 128 positions, it offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Its straight mount orientation, with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation. Upgrade your connectivity solutions with this reliable and versatile component.