395-128-541-212

Heilind Number:EDA395-128-541-212
Manufacturer:EDAC
Manufacturer Number:395-128-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-212

Detailed Description

Enhance your electronics projects with this high-quality Board To Board PCB Connector. Designed for seamless connectivity, its 128 positions ensure efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable performance. With a compact pitch of .1 inches and straight mount orientation, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this black connector is a must-have for your PCB assembly needs. Trust in its precision engineering for optimal signal integrity and seamless integration. Elevate your connectivity solutions with this essential component.