395-128-541-507

Heilind Number:EDA395-128-541-507
Manufacturer:EDAC
Manufacturer Number:395-128-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-507

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 128 positions with a pitch of .1 inch, ensuring secure and reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and dual rows for enhanced stability, it is ideal for a wide range of applications. The copper alloy contact material provides excellent conductivity, while the operating temperature range of -40 to 105°C ensures reliability in various environments. Take your electronic projects to the next level with this essential component.