395-128-541-512

Heilind Number:EDA395-128-541-512
Manufacturer:EDAC
Manufacturer Number:395-128-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-512

Detailed Description

Enhance your circuit board connections with this high-quality Board to Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. Each of its 128 positions features copper alloy contact material, offering superior conductivity. The compact .1-inch pitch and .2-inch row spacing make for efficient PCB layouts. This connector is perfect for applications requiring a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.