395-128-541-802

Heilind Number:EDA395-128-541-802
Manufacturer:EDAC
Manufacturer Number:395-128-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures secure and stable connections. With two rows and a pitch of 0.1 inches, it provides ample space for 128 positions, allowing for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various environments. Upgrade your connectivity solutions with this essential component for seamless PCB integration.