395-128-541-803

Heilind Number:EDA395-128-541-803
Manufacturer:EDAC
Manufacturer Number:395-128-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows and a total of 128 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it is easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB assembly with this essential component for seamless data transmission.