395-128-541-808

Heilind Number:EDA395-128-541-808
Manufacturer:EDAC
Manufacturer Number:395-128-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector boasts 128 positions across 2 rows, ensuring optimal signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it offers reliable performance in demanding environments. The copper alloy contacts guarantee efficient power delivery, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Trust in this black connector for secure and efficient PCB connections.