395-128-542-204

Heilind Number:EDA395-128-542-204
Manufacturer:EDAC
Manufacturer Number:395-128-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-204

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Featuring 128 positions divided into 2 rows, it ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation offers versatility in integration, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.