395-128-542-212

Heilind Number:EDA395-128-542-212
Manufacturer:EDAC
Manufacturer Number:395-128-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts 128 positions across two rows, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.