395-128-542-512

Heilind Number:EDA395-128-542-512
Manufacturer:EDAC
Manufacturer Number:395-128-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-512

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for efficient signal transmission, this connector features 128 positions across 2 rows, ensuring seamless connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper alloy contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose reliability and performance with this black-colored connector, perfect for your electronic projects.