395-128-542-558

Heilind Number:EDA395-128-542-558
Manufacturer:EDAC
Manufacturer Number:395-128-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-558

Detailed Description

Enhance your PCB connections with our durable and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 128 positions across two rows, ensuring comprehensive connectivity. Its black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability in any application, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Choose straight mount orientation for easy installation. Upgrade your connectivity with this essential component.