395-128-542-588

Heilind Number:EDA395-128-542-588
Manufacturer:EDAC
Manufacturer Number:395-128-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-588

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector, designed for seamless integration in your circuitry. With two rows and a total of 128 positions, this connector ensures secure and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The black housing color and sleek straight mount orientation add a professional touch to your PCB layout. Each contact is made of high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections for your PCBs. Elevate your electronic designs with this essential component, a perfect fit for various applications in the technology and manufacturing industries.