395-128-542-804

Heilind Number:EDA395-128-542-804
Manufacturer:EDAC
Manufacturer Number:395-128-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-804

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. Designed for seamless integration, this component features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering 128 positions for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in various environments, with a straight mount orientation for easy installation. The contact material, made from Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB assembly needs. Elevate your technological projects with this essential component.