395-128-542-858

Heilind Number:EDA395-128-542-858
Manufacturer:EDAC
Manufacturer Number:395-128-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-542-858

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 128 positions arranged in a dual-row configuration, ensuring seamless connectivity in your electronic assemblies. The black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees superior insulation but also adds a sleek touch to your design. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission efficiency. Crafted from Copper Alloy, the contacts ensure reliable conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your toolkit. Opt for straight mount orientation for easy installation and a streamlined setup. Trust in its performance and make your connections with confidence.