395-128-555-288

Heilind Number:EDA395-128-555-288
Manufacturer:EDAC
Manufacturer Number:395-128-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-555-288

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage of 3A. With two rows of 128 positions each, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Designed for seamless integration, it boasts a pitch of .1 inch and row spacing of .2 inch, allowing for efficient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.