395-128-555-512

Heilind Number:EDA395-128-555-512
Manufacturer:EDAC
Manufacturer Number:395-128-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-555-512

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless integration and durable performance. Featuring 128 positions spread across two rows, this connector ensures efficient signal transmission with a pitch of .1 inches. The straight mount orientation and black UL 94V-0 Thermoplastic Polyester housing provide stability and reliability, even in challenging environments. Crafted with copper alloy contacts, it guarantees secure and low-resistance connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic applications. Upgrade your setups with this essential component, meticulously engineered for quality and longevity.