395-128-556-201

Heilind Number:EDA395-128-556-201
Manufacturer:EDAC
Manufacturer Number:395-128-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-201

Detailed Description

Enhance your electronic connections with this sleek black Board-to-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any setting. With two rows and a total of 128 positions, this connector offers ample connectivity options. Crafted with precision, it features copper alloy contacts that guarantee efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Upgrade your setup with this high-quality component for optimal performance and connectivity.