395-128-556-202

Heilind Number:EDA395-128-556-202
Manufacturer:EDAC
Manufacturer Number:395-128-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse applications. With two rows and a total of 128 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees optimal signal transmission, while the precision pitch and row spacing of .1 and .2 inches, respectively, facilitate seamless board-to-board connections. Designed for straight mount orientation, it is easy to install and provides a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Elevate your project with this essential component that ensures consistent performance and longevity.