395-128-556-203

Heilind Number:EDA395-128-556-203
Manufacturer:EDAC
Manufacturer Number:395-128-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 128 positions with a pitch of .1 inch, perfect for secure and efficient data transmission. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. The straight mount orientation allows for easy installation, while the -40 to 105°C operating temperature range makes it suitable for various environments. Whether you're a professional in need of reliable connectors or a hobbyist looking to upgrade your projects, this connector is a must-have for seamless PCB connections.