395-128-556-207

Heilind Number:EDA395-128-556-207
Manufacturer:EDAC
Manufacturer Number:395-128-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability and efficiency, it features 128 positions spread across 2 rows, ensuring seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it promises optimal conductivity. Suitable for straight mount orientation, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.