395-128-556-288

Heilind Number:EDA395-128-556-288
Manufacturer:EDAC
Manufacturer Number:395-128-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-288

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, offering a total of 128 positions for optimal signal transmission. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in efficient conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.