395-128-556-503

Heilind Number:EDA395-128-556-503
Manufacturer:EDAC
Manufacturer Number:395-128-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance 128-position Card Edge Connector. Designed for seamless integration on circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a compact pitch of .1 inches and dual-row configuration, it offers efficient signal routing in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component for your electronic projects.