395-128-556-808

Heilind Number:EDA395-128-556-808
Manufacturer:EDAC
Manufacturer Number:395-128-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-556-808

Detailed Description

Enhance connectivity on your PCB with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 128 positions, it offers ample space for seamless connections. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.