395-128-558-201

Heilind Number:EDA395-128-558-201
Manufacturer:EDAC
Manufacturer Number:395-128-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows of 128 positions in a sleek black design, this connector guarantees seamless power delivery at an amperage of 3A. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for efficient PCB integration. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this top-tier connector.