395-128-558-212

Heilind Number:EDA395-128-558-212
Manufacturer:EDAC
Manufacturer Number:395-128-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a total of 128 positions spread across two rows, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Perfect for space-saving installations, its right-angle mount orientation and compact .1-inch pitch make it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly process with this essential component.