395-128-558-507

Heilind Number:EDA395-128-558-507
Manufacturer:EDAC
Manufacturer Number:395-128-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-507

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 128 copper alloy contacts, each meticulously spaced at .1 and .2 inches, it offers seamless data transmission. The right-angle mount orientation allows for efficient installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for applications where precision and robustness are paramount, this connector is a must-have for any professional setup. Upgrade your connectivity solutions today with this advanced Card Edge Connector.