395-128-558-512

Heilind Number:EDA395-128-558-512
Manufacturer:EDAC
Manufacturer Number:395-128-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester. With two rows of 128 positions each, this connector offers seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding applications. Upgrade your setup with this essential component for a seamless and reliable connection.