395-128-558-588

Heilind Number:EDA395-128-558-588
Manufacturer:EDAC
Manufacturer Number:395-128-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-128-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-128-558-588

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The 128 positions, arranged in a right-angle mount orientation, provide ample connectivity options for your PCB needs. Operating within a wide temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Ideal for various applications, it is a must-have in your connectivity arsenal. Elevate your PCB designs with this versatile and dependable connector.